
600L0R7BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R7BT200T4KTR-ND - Tape & Reel (TR) 478-600L0R7BT200T4KCT-ND - Cut Tape (CT) 478-600L0R7BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R7BT200T4K |
Description | CAP CER 0.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R7BT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.56000 | ₹93.56 |
| 10 | ₹59.82500 | ₹598.25 |
| 50 | ₹46.44220 | ₹2,322.11 |
| 100 | ₹42.32160 | ₹4,232.16 |
| 500 | ₹35.37698 | ₹17,688.49 |
| 1,000 | ₹33.22877 | ₹33,228.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹30.00480 | ₹1,20,019.20 |
| 8,000 | ₹28.80618 | ₹2,30,449.44 |
| 12,000 | ₹28.20572 | ₹3,38,468.64 |
| 20,000 | ₹27.54017 | ₹5,50,803.40 |
| 28,000 | ₹27.15097 | ₹7,60,227.16 |