
600L0R9BT200T | |
|---|---|
DigiKey Part Number | 1284-1357-2-ND - Tape & Reel (TR) 1284-1357-1-ND - Cut Tape (CT) 1284-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R9BT200T |
Description | CAP CER 0.9PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R9BT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹77.81000 | ₹778.10 |
| 50 | ₹61.29780 | ₹3,064.89 |
| 100 | ₹56.20980 | ₹5,620.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.61804 | ₹23,809.02 |
| 1,000 | ₹44.95945 | ₹44,959.45 |
| 1,500 | ₹43.62844 | ₹65,442.66 |
| 2,500 | ₹42.15287 | ₹1,05,382.18 |
| 3,500 | ₹41.28992 | ₹1,44,514.72 |
| 5,000 | ₹40.46006 | ₹2,02,300.30 |