
600L100JW200T4K | |
|---|---|
DigiKey Part Number | 478-600L100JW200T4KTR-ND - Tape & Reel (TR) 478-600L100JW200T4KCT-ND - Cut Tape (CT) 478-600L100JW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L100JW200T4K |
Description | CAP CER 10PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L100JW200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹75.38700 | ₹753.87 |
| 50 | ₹65.34200 | ₹3,267.10 |
| 100 | ₹56.54530 | ₹5,654.53 |
| 500 | ₹42.72018 | ₹21,360.09 |
| 1,000 | ₹37.69374 | ₹37,693.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹38.91913 | ₹1,55,676.52 |
| 8,000 | ₹37.48768 | ₹2,99,901.44 |
| 12,000 | ₹36.77042 | ₹4,41,245.04 |
| 20,000 | ₹35.97520 | ₹7,19,504.00 |