0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L1R3AT200T4K

DigiKey Part Number
478-600L1R3AT200T4KTR-ND - Tape & Reel (TR)
478-600L1R3AT200T4KCT-ND - Cut Tape (CT)
478-600L1R3AT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L1R3AT200T4K
Description
CAP CER 1.3PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L1R3AT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹159.73000₹159.73
10₹107.10900₹1,071.09
50₹86.21980₹4,310.99
100₹79.75060₹7,975.06
500₹68.81788₹34,408.94
1,000₹65.43599₹65,435.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹61.56493₹2,46,259.72
8,000₹59.63838₹4,77,107.04
12,000₹58.67289₹7,04,074.68
Manufacturers Standard Package