
600L200JT200T4K | |
|---|---|
DigiKey Part Number | 478-600L200JT200T4KTR-ND - Tape & Reel (TR) 478-600L200JT200T4KCT-ND - Cut Tape (CT) 478-600L200JT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L200JT200T4K |
Description | CAP CER 20PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L200JT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.71000 | ₹737.10 |
| 50 | ₹57.94300 | ₹2,897.15 |
| 100 | ₹53.06940 | ₹5,306.94 |
| 500 | ₹44.84484 | ₹22,422.42 |
| 1,000 | ₹42.29899 | ₹42,298.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹38.47906 | ₹1,53,916.24 |
| 8,000 | ₹37.05879 | ₹2,96,470.32 |
| 12,000 | ₹36.34697 | ₹4,36,163.64 |
| 20,000 | ₹35.55805 | ₹7,11,161.00 |