0508ZC105MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9,044
Unit Price: ₹157.48000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹54.04276
Datasheet
1 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508ZC105MAT2A

DigiKey Part Number
478-KGL21DR71A105MUTR-ND - Tape & Reel (TR)
478-KGL21DR71A105MUCT-ND - Cut Tape (CT)
478-KGL21DR71A105MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0508ZC105MAT2A
Description
CAP CER 1UF 10V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0508ZC105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹157.48000₹157.48
10₹104.83400₹1,048.34
50₹83.86740₹4,193.37
100₹77.40030₹7,740.03
500₹66.46772₹33,233.86
1,000₹63.08506₹63,085.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹58.00735₹2,32,029.40
8,000₹56.11894₹4,48,951.52
12,000₹55.17248₹6,62,069.76
Manufacturers Standard Package