
600L4R3AT200T | |
|---|---|
DigiKey Part Number | 1284-1128-2-ND - Tape & Reel (TR) 1284-1128-1-ND - Cut Tape (CT) 1284-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L4R3AT200T |
Description | CAP CER 4.3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L4R3AT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.83000 | ₹234.83 |
| 10 | ₹160.55900 | ₹1,605.59 |
| 50 | ₹126.60240 | ₹6,330.12 |
| 100 | ₹116.30540 | ₹11,630.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹101.24846 | ₹50,624.23 |
| 1,000 | ₹95.86976 | ₹95,869.76 |
| 1,500 | ₹95.50012 | ₹1,43,250.18 |
| 2,500 | ₹95.07880 | ₹2,37,697.00 |
| 3,500 | ₹94.82607 | ₹3,31,891.24 |
| 5,000 | ₹94.06735 | ₹4,70,336.75 |
| 6,000 | ₹93.36476 | ₹5,60,188.56 |