0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L6R2BT200T4K

DigiKey Part Number
478-600L6R2BT200T4KTR-ND - Tape & Reel (TR)
478-600L6R2BT200T4KCT-ND - Cut Tape (CT)
478-600L6R2BT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L6R2BT200T4K
Description
CAP CER 6.2PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L6R2BT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,887
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹96.73000₹96.73
10₹62.11800₹621.18
50₹48.61180₹2,430.59
100₹44.44100₹4,444.10
500₹37.40214₹18,701.07
1,000₹35.22446₹35,224.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹32.59620₹1,30,384.80
8,000₹31.35695₹2,50,855.60
12,000₹30.73613₹3,68,833.56
20,000₹30.04790₹6,00,958.00
28,000₹29.64544₹8,30,072.32
Manufacturers Standard Package