
600S0R6BT250XT | |
|---|---|
DigiKey Part Number | 478-600S0R6BT250XTTR-ND - Tape & Reel (TR) 478-600S0R6BT250XTCT-ND - Cut Tape (CT) 478-600S0R6BT250XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R6BT250XT |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹70.26200 | ₹702.62 |
| 50 | ₹55.05420 | ₹2,752.71 |
| 100 | ₹50.37640 | ₹5,037.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹46.53708 | ₹23,268.54 |
| 1,000 | ₹43.92229 | ₹43,922.29 |
| 1,500 | ₹42.61333 | ₹63,919.99 |
| 2,500 | ₹41.16212 | ₹1,02,905.30 |
| 3,500 | ₹40.31359 | ₹1,41,097.57 |
| 5,000 | ₹39.49726 | ₹1,97,486.30 |