
600S0R9AT250XT4K | |
---|---|
DigiKey Part Number | 478-600S0R9AT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R9AT250XT4KCT-ND - Cut Tape (CT) 478-600S0R9AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R9AT250XT4K |
Description | CAP CER 0.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R9AT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹141.98000 | ₹141.98 |
10 | ₹94.33100 | ₹943.31 |
50 | ₹75.44680 | ₹3,772.34 |
100 | ₹69.60770 | ₹6,960.77 |
500 | ₹59.73090 | ₹29,865.45 |
1,000 | ₹56.67380 | ₹56,673.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹61.56493 | ₹2,46,259.72 |
8,000 | ₹59.63838 | ₹4,77,107.04 |
12,000 | ₹58.67289 | ₹7,04,074.68 |