100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S101FW250XT

DigiKey Part Number
1284-1365-2-ND - Tape & Reel (TR)
1284-1365-1-ND - Cut Tape (CT)
1284-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S101FW250XT
Description
CAP CER 100PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S101FW250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,608
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹278.63000₹278.63
10₹193.45400₹1,934.54
50₹159.53440₹7,976.72
100₹149.06030₹14,906.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹131.32702₹65,663.51
1,000₹125.83558₹1,25,835.58
1,500₹123.08504₹1,84,627.56
2,500₹120.03624₹3,00,090.60
3,500₹118.25303₹4,13,885.60
5,000₹116.53804₹5,82,690.20
Manufacturers Standard Package