
600S101GW250XT | |
|---|---|
DigiKey Part Number | 1284-1931-2-ND - Tape & Reel (TR) 1284-1931-1-ND - Cut Tape (CT) 1284-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S101GW250XT |
Description | CAP CER 100PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S101GW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹138.38100 | ₹1,383.81 |
| 50 | ₹112.30780 | ₹5,615.39 |
| 100 | ₹104.24720 | ₹10,424.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹90.60662 | ₹45,303.31 |
| 1,000 | ₹86.38529 | ₹86,385.29 |
| 1,500 | ₹84.26997 | ₹1,26,404.96 |
| 2,500 | ₹81.92615 | ₹2,04,815.38 |
| 3,500 | ₹80.55557 | ₹2,81,944.49 |
| 5,000 | ₹79.23699 | ₹3,96,184.95 |