
600S150FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S150FT250XT4KTR-ND - Tape & Reel (TR) 478-600S150FT250XT4KCT-ND - Cut Tape (CT) 478-600S150FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S150FT250XT4K |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S150FT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹217.12000 | ₹217.12 |
| 10 | ₹147.97900 | ₹1,479.79 |
| 50 | ₹120.47080 | ₹6,023.54 |
| 100 | ₹111.96300 | ₹11,196.30 |
| 500 | ₹97.58998 | ₹48,794.99 |
| 1,000 | ₹93.14034 | ₹93,140.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹96.39952 | ₹3,85,598.08 |
| 8,000 | ₹93.72170 | ₹7,49,773.60 |