
600S200JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S200JT250XT4KTR-ND - Tape & Reel (TR) 478-600S200JT250XT4KCT-ND - Cut Tape (CT) 478-600S200JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S200JT250XT4K |
Description | CAP CER 20PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S200JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹74.36200 | ₹743.62 |
| 50 | ₹58.50220 | ₹2,925.11 |
| 100 | ₹53.59130 | ₹5,359.13 |
| 500 | ₹45.29958 | ₹22,649.79 |
| 1,000 | ₹42.73603 | ₹42,736.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹42.95805 | ₹1,71,832.20 |
| 8,000 | ₹41.42444 | ₹3,31,395.52 |
| 12,000 | ₹40.65612 | ₹4,87,873.44 |
| 20,000 | ₹39.80426 | ₹7,96,085.20 |