
600S3R0AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S3R0AT250XT4KTR-ND - Tape & Reel (TR) 478-600S3R0AT250XT4KCT-ND - Cut Tape (CT) 478-600S3R0AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R0AT250XT4K |
Description | CAP CER 3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R0AT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 10 | ₹131.57900 | ₹1,315.79 |
| 50 | ₹106.47440 | ₹5,323.72 |
| 100 | ₹98.72120 | ₹9,872.12 |
| 500 | ₹85.62302 | ₹42,811.51 |
| 1,000 | ₹81.56757 | ₹81,567.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹75.48020 | ₹3,01,920.80 |
| 8,000 | ₹73.21589 | ₹5,85,727.12 |
| 12,000 | ₹72.08139 | ₹8,64,976.68 |