
600S4R3AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S4R3AT250XT4KTR-ND - Tape & Reel (TR) 478-600S4R3AT250XT4KCT-ND - Cut Tape (CT) 478-600S4R3AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S4R3AT250XT4K |
Description | CAP CER 4.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S4R3AT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹148.53800 | ₹1,485.38 |
| 50 | ₹120.91820 | ₹6,045.91 |
| 100 | ₹112.39160 | ₹11,239.16 |
| 500 | ₹97.97576 | ₹48,987.88 |
| 1,000 | ₹93.51308 | ₹93,513.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹86.81208 | ₹3,47,248.32 |
| 8,000 | ₹84.31935 | ₹6,74,554.80 |