
600S4R7BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S4R7BT250XT4KTR-ND - Tape & Reel (TR) 478-600S4R7BT250XT4KCT-ND - Cut Tape (CT) 478-600S4R7BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S4R7BT250XT4K |
Description | CAP CER 4.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S4R7BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.77700 | ₹987.77 |
| 50 | ₹78.81680 | ₹3,940.84 |
| 100 | ₹72.63850 | ₹7,263.85 |
| 500 | ₹62.21656 | ₹31,108.28 |
| 1,000 | ₹58.99140 | ₹58,991.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹54.14899 | ₹2,16,595.96 |
| 8,000 | ₹52.34817 | ₹4,18,785.36 |
| 12,000 | ₹51.44597 | ₹6,17,351.64 |