56 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S560FT250XT4K

DigiKey Part Number
478-600S560FT250XT4KTR-ND - Tape & Reel (TR)
478-600S560FT250XT4KCT-ND - Cut Tape (CT)
478-600S560FT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S560FT250XT4K
Description
CAP CER 56PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S560FT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,512
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹244.15000₹244.15
10₹167.54800₹1,675.48
50₹137.26300₹6,863.15
100₹127.88850₹12,788.85
500₹112.03566₹56,017.83
1,000₹107.12942₹1,07,129.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹99.75911₹3,99,036.44
8,000₹97.01769₹7,76,141.52
Manufacturers Standard Package