
600S680FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S680FT250XT4KTR-ND - Tape & Reel (TR) 478-600S680FT250XT4KCT-ND - Cut Tape (CT) 478-600S680FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S680FT250XT4K |
Description | CAP CER 68PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S680FT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹140.05900 | ₹1,400.59 |
| 50 | ₹113.68700 | ₹5,684.35 |
| 100 | ₹105.54250 | ₹10,554.25 |
| 500 | ₹91.77702 | ₹45,888.51 |
| 1,000 | ₹87.51656 | ₹87,516.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹109.16787 | ₹4,36,671.48 |
| 8,000 | ₹106.25254 | ₹8,50,020.32 |