68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S680GT250XT

DigiKey Part Number
1284-1376-2-ND - Tape & Reel (TR)
1284-1376-1-ND - Cut Tape (CT)
1284-1376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S680GT250XT
Description
CAP CER 68PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S680GT250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,720
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹178.92000₹178.92
10₹120.02400₹1,200.24
50₹101.88960₹5,094.48
100₹90.76320₹9,076.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹77.31456₹38,657.28
1,000₹73.54519₹73,545.19
1,500₹71.65693₹1,07,485.40
2,500₹69.56410₹1,73,910.25
3,500₹68.33995₹2,39,189.83
5,000₹67.16325₹3,35,816.25
Manufacturers Standard Package