620 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700A621JT150XT

DigiKey Part Number
478-700A621JT150XTTR-ND - Tape & Reel (TR)
478-700A621JT150XTCT-ND - Cut Tape (CT)
478-700A621JT150XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700A621JT150XT
Description
CAP CER 620PF 150V C0G/NP0 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,336.29000₹1,336.29
10₹1,037.53300₹10,375.33
50₹918.06840₹45,903.42
100₹881.07360₹88,107.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹818.42096₹4,09,210.48
1,000₹799.00752₹7,99,007.52
Manufacturers Standard Package