
700A621JT150XT1K | |
|---|---|
DigiKey Part Number | 1284-700A621JT150XT1KTR-ND - Tape & Reel (TR) 1284-700A621JT150XT1KCT-ND - Cut Tape (CT) 1284-700A621JT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A621JT150XT1K |
Description | CAP CER 620PF 150V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A621JT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,327.90000 | ₹1,327.90 |
| 10 | ₹1,030.54400 | ₹10,305.44 |
| 50 | ₹911.63860 | ₹45,581.93 |
| 100 | ₹874.83950 | ₹87,483.95 |
| 500 | ₹868.74326 | ₹4,34,371.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹793.16289 | ₹7,93,162.89 |