
800B200JT500XT | |
|---|---|
DigiKey Part Number | 1284-1542-2-ND - Tape & Reel (TR) 1284-1542-1-ND - Cut Tape (CT) 1284-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B200JT500XT |
Description | CAP CER 20PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B200JT500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹532.09000 | ₹532.09 |
| 10 | ₹387.65400 | ₹3,876.54 |
| 50 | ₹329.97160 | ₹16,498.58 |
| 100 | ₹312.12650 | ₹31,212.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹311.98300 | ₹1,55,991.50 |
| 1,000 | ₹301.94500 | ₹3,01,945.00 |
| 1,500 | ₹296.91607 | ₹4,45,374.10 |
| 2,500 | ₹291.34081 | ₹7,28,352.02 |