
800B221JT200XT1K | |
|---|---|
DigiKey Part Number | 1284-800B221JT200XT1KTR-ND - Tape & Reel (TR) 1284-800B221JT200XT1KCT-ND - Cut Tape (CT) 1284-800B221JT200XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B221JT200XT1K |
Description | CAP CER 220PF 200V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B221JT200XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹677.46000 | ₹677.46 |
| 10 | ₹501.90000 | ₹5,019.00 |
| 50 | ₹431.91720 | ₹21,595.86 |
| 100 | ₹410.25140 | ₹41,025.14 |
| 500 | ₹382.04396 | ₹1,91,021.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹362.20280 | ₹3,62,202.80 |
| 2,000 | ₹352.84180 | ₹7,05,683.60 |