
800B5R6CT500XT1K | |
|---|---|
DigiKey Part Number | 478-800B5R6CT500XT1KTR-ND - Tape & Reel (TR) 478-800B5R6CT500XT1KCT-ND - Cut Tape (CT) 478-800B5R6CT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B5R6CT500XT1K |
Description | CAP CER 5.6PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B5R6CT500XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹597.32000 | ₹597.32 |
| 10 | ₹438.44000 | ₹4,384.40 |
| 50 | ₹375.12960 | ₹18,756.48 |
| 100 | ₹355.54190 | ₹35,554.19 |
| 500 | ₹326.49578 | ₹1,63,247.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹341.59844 | ₹3,41,598.44 |
| 2,000 | ₹332.60367 | ₹6,65,207.34 |