
AEA0810151M035R | |
---|---|
DigiKey Part Number | 478-AEA0810151M035RTR-ND - Tape & Reel (TR) 478-AEA0810151M035RCT-ND - Cut Tape (CT) 478-AEA0810151M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810151M035R |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹90.51000 | ₹90.51 |
10 | ₹57.68100 | ₹576.81 |
50 | ₹43.80200 | ₹2,190.10 |
100 | ₹39.40940 | ₹3,940.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹32.45400 | ₹16,227.00 |
1,000 | ₹30.02429 | ₹30,024.29 |
1,500 | ₹28.79791 | ₹43,196.87 |
2,500 | ₹27.43095 | ₹68,577.38 |
3,500 | ₹26.62733 | ₹93,195.65 |
5,000 | ₹25.85085 | ₹1,29,254.25 |
6,000 | ₹25.48199 | ₹1,52,891.94 |
12,000 | ₹24.23245 | ₹2,90,789.40 |
12,500 | ₹24.16596 | ₹3,02,074.50 |