
AEA1616681M050R | |
|---|---|
DigiKey Part Number | 478-AEA1616681M050RTR-ND - Tape & Reel (TR) 478-AEA1616681M050RCT-ND - Cut Tape (CT) 478-AEA1616681M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616681M050R |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 966 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹276.76000 | ₹276.76 |
| 10 | ₹184.88100 | ₹1,848.81 |
| 50 | ₹146.54440 | ₹7,327.22 |
| 100 | ₹134.45810 | ₹13,445.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹124.40795 | ₹24,881.59 |
| 400 | ₹116.05385 | ₹46,421.54 |
| 600 | ₹111.84028 | ₹67,104.17 |
| 1,000 | ₹107.14247 | ₹1,07,142.47 |
| 1,400 | ₹104.38164 | ₹1,46,134.30 |
| 2,000 | ₹101.71485 | ₹2,03,429.70 |