
AHA1012331M025R | |
|---|---|
DigiKey Part Number | 478-AHA1012331M025RTR-ND - Tape & Reel (TR) 478-AHA1012331M025RCT-ND - Cut Tape (CT) 478-AHA1012331M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1012331M025R |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AHA1012331M025R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 290 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹164.47300 | ₹1,644.73 |
| 50 | ₹129.80800 | ₹6,490.40 |
| 100 | ₹118.85870 | ₹11,885.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹102.17380 | ₹40,869.52 |
| 800 | ₹95.88140 | ₹76,705.12 |
| 1,200 | ₹92.70687 | ₹1,11,248.24 |
| 2,000 | ₹89.16922 | ₹1,78,338.44 |
| 2,800 | ₹87.09097 | ₹2,43,854.72 |
| 4,000 | ₹85.08278 | ₹3,40,331.12 |







