SR, AR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR205F104K4R

DigiKey Part Number
478-5096-ND
Manufacturer
Manufacturer Product Number
AR205F104K4R
Description
CAP CER 0.1UF 50V X8R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR205F104K4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,942
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹49.69000₹49.69
10₹30.70400₹307.04
50₹23.35640₹1,167.82
100₹21.09350₹2,109.35
500₹17.27412₹8,637.06
1,000₹16.09300₹16,093.00
3,000₹14.63648₹43,909.44
5,000₹14.09759₹70,487.95
Manufacturers Standard Package