
AR205F473K4R | |
|---|---|
DigiKey Part Number | 478-5098-ND |
Manufacturer | |
Manufacturer Product Number | AR205F473K4R |
Description | CAP CER 0.047UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | AR205F473K4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.21300 | ₹422.13 |
| 50 | ₹32.26100 | ₹1,613.05 |
| 100 | ₹29.17650 | ₹2,917.65 |
| 500 | ₹23.97862 | ₹11,989.31 |
| 1,000 | ₹22.37209 | ₹22,372.09 |
| 3,000 | ₹20.38910 | ₹61,167.30 |
| 5,000 | ₹19.65572 | ₹98,278.60 |