
AR215C473K4RTR2 | |
|---|---|
DigiKey Part Number | 478-AR215C473K4RTR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR215C473K4RTR2 |
Description | SKYCAPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.69739 | ₹17,092.17 |
| 6,000 | ₹5.41255 | ₹32,475.30 |
| 15,000 | ₹5.18878 | ₹77,831.70 |
| 30,000 | ₹5.04633 | ₹1,51,389.90 |
| 75,000 | ₹4.93886 | ₹3,70,414.50 |