AR215F103K4RTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 160
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.90705
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.92848
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.10969
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.10969
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.10969
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR215F103K4RTR1

DigiKey Part Number
478-AR215F103K4RTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR215F103K4RTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR215F103K4RTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹16.10969₹48,329.07
Manufacturers Standard Package