AT0603x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603T07ECATD

DigiKey Part Number
AT0603T07ECATD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603T07ECATD
Description
RF ATTENUATOR 7DB 50OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603T07ECATD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹269.97095₹2,69,970.95
2,000₹256.47254₹5,12,945.08
Manufacturers Standard Package