CB037E0104KBA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.47000
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB037E0104KBA

DigiKey Part Number
478-CB037E0104KBATR-ND - Tape & Reel (TR)
478-CB037E0104KBACT-ND - Cut Tape (CT)
478-CB037E0104KBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB037E0104KBA
Description
CAP FILM 0.1UF 10% 100VDC 1812
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB037E0104KBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.185" L x 0.126" W (4.70mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹210.60000₹210.60
10₹143.04100₹1,430.41
50₹116.22160₹5,811.08
100₹107.94670₹10,794.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₹91.74827₹64,223.79
1,400₹87.80651₹1,22,929.11
2,100₹85.83230₹1,80,247.83
3,500₹83.64322₹2,92,751.27
4,900₹82.36330₹4,03,580.17
7,000₹81.13159₹5,67,921.13
Manufacturers Standard Package