0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB047G0683JBC

DigiKey Part Number
478-CB047G0683JBCTR-ND - Tape & Reel (TR)
478-CB047G0683JBCCT-ND - Cut Tape (CT)
478-CB047G0683JBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB047G0683JBC
Description
CAP FILM 0.068UF 5% 250VDC 2220
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB047G0683JBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.228" L x 0.197" W (5.80mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,080
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹151.89000₹151.89
10₹100.54800₹1,005.48
50₹80.28900₹4,014.45
100₹74.03630₹7,403.63
500₹63.46340₹31,731.70
1,000₹60.19163₹60,191.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800₹122.07865₹3,41,820.22
5,600₹118.63776₹6,64,371.46
Manufacturers Standard Package