0.022 µF ±2% 50V Ceramic Capacitor CG Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR07CG223GS

DigiKey Part Number
478-CCR07CG223GS-ND
Manufacturer
Manufacturer Product Number
CCR07CG223GS
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 50V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR07CG223GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.480" L x 0.140" W (12.19mm x 3.56mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
0.140" (3.55mm)
Lead Spacing
0.400" (10.16mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹2,804.01330₹2,80,401.33
Manufacturers Standard Package