0.047 µF ±10% 50V Ceramic Capacitor BX 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR03BX473AKWS\1

DigiKey Part Number
478-CDR03BX473AKWS\1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR03BX473AKWS\1
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor BX 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR03BX473AKWS\1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹352.74442₹3,52,744.42
Manufacturers Standard Package