CDR35BP223AFSR-ZANA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹1,962.49716
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹1,962.49716
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹2,344.79088
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹1,962.49716
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹2,102.22677
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹2,183.08146
Datasheet
0.022 µF ±1% 50V Ceramic Capacitor BP 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BP223AFSR-ZANA2

DigiKey Part Number
478-CDR35BP223AFSR-ZANA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR35BP223AFSR-ZANA2
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±1% 50V Ceramic Capacitor BP 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BP223AFSR-ZANA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹251.92649₹2,51,926.49
Manufacturers Standard Package