0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX334AKWR\M500

DigiKey Part Number
CDR35BX334AKWR\M500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR35BX334AKWR\M500
Description
CAP CER 0.33UF 50V BX 1825
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX334AKWR\M500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹144.28734₹2,16,431.01
Manufacturers Standard Package