
CM316X5R106K10AT | |
|---|---|
DigiKey Part Number | 478-CM316X5R106K10ATTR-ND - Tape & Reel (TR) 478-CM316X5R106K10ATCT-ND - Cut Tape (CT) 478-CM316X5R106K10ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X5R106K10AT |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X5R106K10AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.40800 | ₹204.08 |
| 50 | ₹14.96560 | ₹748.28 |
| 100 | ₹13.31630 | ₹1,331.63 |
| 500 | ₹10.52070 | ₹5,260.35 |
| 1,000 | ₹9.65966 | ₹9,659.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹8.75166 | ₹21,879.15 |
| 5,000 | ₹8.20428 | ₹41,021.40 |
| 7,500 | ₹7.93025 | ₹59,476.88 |
| 12,500 | ₹7.62657 | ₹95,332.12 |
| 17,500 | ₹7.44913 | ₹1,30,359.78 |
| 25,000 | ₹7.27839 | ₹1,81,959.75 |