
CM316X5R106M10AT | |
|---|---|
DigiKey Part Number | 478-CM316X5R106M10ATTR-ND - Tape & Reel (TR) 478-CM316X5R106M10ATCT-ND - Cut Tape (CT) 478-CM316X5R106M10ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X5R106M10AT |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X5R106M10AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.63700 | ₹186.37 |
| 50 | ₹13.60520 | ₹680.26 |
| 100 | ₹12.06760 | ₹1,206.76 |
| 500 | ₹9.49192 | ₹4,745.96 |
| 1,000 | ₹8.69519 | ₹8,695.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹8.53248 | ₹21,331.20 |
| 5,000 | ₹7.99536 | ₹39,976.80 |
| 7,500 | ₹7.72649 | ₹57,948.68 |
| 12,500 | ₹7.42849 | ₹92,856.12 |
| 17,500 | ₹7.25429 | ₹1,26,950.07 |
| 25,000 | ₹7.08672 | ₹1,77,168.00 |