10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM316X5R106M10AT

DigiKey Part Number
478-CM316X5R106M10ATTR-ND - Tape & Reel (TR)
478-CM316X5R106M10ATCT-ND - Cut Tape (CT)
478-CM316X5R106M10ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM316X5R106M10AT
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM316X5R106M10AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,091
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.63700₹186.37
50₹13.60520₹680.26
100₹12.06760₹1,206.76
500₹9.49192₹4,745.96
1,000₹8.69519₹8,695.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹8.53248₹21,331.20
5,000₹7.99536₹39,976.80
7,500₹7.72649₹57,948.68
12,500₹7.42849₹92,856.12
17,500₹7.25429₹1,26,950.07
25,000₹7.08672₹1,77,168.00
Manufacturers Standard Package