
CM316X7R475K25AT | |
|---|---|
DigiKey Part Number | 478-CM316X7R475K25ATTR-ND - Tape & Reel (TR) 478-CM316X7R475K25ATCT-ND - Cut Tape (CT) 478-CM316X7R475K25ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X7R475K25AT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X7R475K25AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.67380 | ₹783.69 |
| 100 | ₹13.95930 | ₹1,395.93 |
| 500 | ₹11.05746 | ₹5,528.73 |
| 1,000 | ₹10.16287 | ₹10,162.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.02271 | ₹25,056.78 |
| 5,000 | ₹9.41831 | ₹47,091.55 |
| 7,500 | ₹9.11545 | ₹68,365.88 |
| 12,500 | ₹8.78006 | ₹1,09,750.75 |
| 17,500 | ₹8.58387 | ₹1,50,217.72 |
| 25,000 | ₹8.39524 | ₹2,09,881.00 |