
CP0805A1960DWTR | |
---|---|
DigiKey Part Number | CP0805A1960DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0805A1960DWTR |
Description | RF DIR COUPLER 1.93-1.99GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCS 1.93GHz ~ 1.99GHz 6.5 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.93GHz ~ 1.99GHz | |
Coupling Factor | 6.5 ± 1dB | |
Applications | PCS | |
Insertion Loss | 2.15dB | |
Power - Max | 3W | |
Isolation | -15dB | |
Return Loss | -13dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹59.77941 | ₹1,79,338.23 |
6,000 | ₹56.94934 | ₹3,41,696.04 |
9,000 | ₹55.46378 | ₹4,99,174.02 |
15,000 | ₹53.75420 | ₹8,06,313.00 |