
CP2816A0424ANTR | |
|---|---|
DigiKey Part Number | 478-CP2816A0424ANTR-ND - Tape & Reel (TR) 478-CP2816A0424ANTRCT-ND - Cut Tape (CT) 478-CP2816A0424ANTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2816A0424ANTR |
Description | CP2816 SERIES, 20W THIN FILM COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 337MHz ~ 512MHz -10 ± 2dB 20W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 337MHz ~ 512MHz | |
Coupling Factor | -10 ± 2dB | |
Applications | General Purpose | |
Insertion Loss | -0.9dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,675.26000 | ₹3,675.26 |
| 10 | ₹2,999.37800 | ₹29,993.78 |
| 25 | ₹2,851.49160 | ₹71,287.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹2,329.65000 | ₹11,64,825.00 |