


CX2016SA40000D0KSRCC | |
---|---|
DigiKey Part Number | 478-CX2016SA40000D0KSRCCTR-ND - Tape & Reel (TR) 478-CX2016SA40000D0KSRCCCT-ND - Cut Tape (CT) 478-CX2016SA40000D0KSRCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA40000D0KSRCC |
Description | 2.0MM X 1.6MM CRYSTAL 40MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA40000D0KSRCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹34.43100 | ₹344.31 |
25 | ₹32.55000 | ₹813.75 |
50 | ₹31.21880 | ₹1,560.94 |
100 | ₹29.93200 | ₹2,993.20 |
250 | ₹28.30452 | ₹7,076.13 |
500 | ₹27.13136 | ₹13,565.68 |
1,000 | ₹26.00969 | ₹26,009.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹24.81111 | ₹74,433.33 |
6,000 | ₹23.78543 | ₹1,42,712.58 |
9,000 | ₹23.20541 | ₹2,08,848.69 |
15,000 | ₹22.49488 | ₹3,37,423.20 |
21,000 | ₹22.03913 | ₹4,62,821.73 |
30,000 | ₹21.56604 | ₹6,46,981.20 |
36,000 | ₹21.32831 | ₹7,67,819.16 |