
CX3225GB12000D0HEQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB12000D0HEQCCTR-ND - Tape & Reel (TR) 478-CX3225GB12000D0HEQCCCT-ND - Cut Tape (CT) 478-CX3225GB12000D0HEQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB12000D0HEQCC |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 250 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB12000D0HEQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹49.57500 | ₹495.75 |
| 25 | ₹46.89120 | ₹1,172.28 |
| 50 | ₹44.95300 | ₹2,247.65 |
| 100 | ₹43.08920 | ₹4,308.92 |
| 250 | ₹40.74836 | ₹10,187.09 |
| 500 | ₹39.06170 | ₹19,530.85 |
| 1,000 | ₹37.44493 | ₹37,444.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹35.02054 | ₹1,05,061.62 |
| 6,000 | ₹33.57305 | ₹2,01,438.30 |
| 9,000 | ₹32.75478 | ₹2,94,793.02 |
| 15,000 | ₹31.75245 | ₹4,76,286.75 |
| 21,000 | ₹31.10952 | ₹6,53,299.92 |
| 30,000 | ₹30.44222 | ₹9,13,266.60 |