32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB32000D0FFFCC

DigiKey Part Number
478-CX3225SB32000D0FFFCCTR-ND - Tape & Reel (TR)
478-CX3225SB32000D0FFFCCCT-ND - Cut Tape (CT)
478-CX3225SB32000D0FFFCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB32000D0FFFCC
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB32000D0FFFCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,898
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹61.41000₹614.10
25₹58.07360₹1,451.84
50₹55.68800₹2,784.40
100₹53.38630₹5,338.63
250₹50.48444₹12,621.11
500₹48.39522₹24,197.61
1,000₹46.39358₹46,393.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹43.39020₹1,30,170.60
6,000₹41.59730₹2,49,583.80
9,000₹40.58385₹3,65,254.65
15,000₹39.34269₹5,90,140.35
21,000₹38.54661₹8,09,478.81
Manufacturers Standard Package