
DT2012SB32768E0HPWAA | |
|---|---|
DigiKey Part Number | 478-DT2012SB32768E0HPWAATR-ND - Tape & Reel (TR) 478-DT2012SB32768E0HPWAACT-ND - Cut Tape (CT) 478-DT2012SB32768E0HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2012SB32768E0HPWAA |
Description | 2.0MM X 1.2MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹51.15900 | ₹511.59 |
| 25 | ₹48.38200 | ₹1,209.55 |
| 50 | ₹46.38800 | ₹2,319.40 |
| 100 | ₹44.47770 | ₹4,447.77 |
| 250 | ₹42.06044 | ₹10,515.11 |
| 500 | ₹40.31972 | ₹20,159.86 |
| 1,000 | ₹38.65262 | ₹38,652.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.14964 | ₹1,08,448.92 |
| 6,000 | ₹34.65587 | ₹2,07,935.22 |
| 9,000 | ₹33.81109 | ₹3,04,299.81 |
| 15,000 | ₹32.77662 | ₹4,91,649.30 |
| 21,000 | ₹32.11287 | ₹6,74,370.27 |