32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT3215DB32768H5HPWAA

DigiKey Part Number
478-DT3215DB32768H5HPWAATR-ND - Tape & Reel (TR)
478-DT3215DB32768H5HPWAACT-ND - Cut Tape (CT)
478-DT3215DB32768H5HPWAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT3215DB32768H5HPWAA
Description
3.2MM X 1.5MM TUNING FORK 32.768
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,243
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹28.23500₹282.35
25₹26.72560₹668.14
50₹25.62620₹1,281.31
100₹24.56380₹2,456.38
250₹23.22568₹5,806.42
500₹22.26586₹11,132.93
1,000₹21.34425₹21,344.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹19.96137₹59,884.11
6,000₹19.13559₹1,14,813.54
9,000₹18.66868₹1,68,018.12
15,000₹18.09685₹2,71,452.75
21,000₹17.72997₹3,72,329.37
30,000₹17.34918₹5,20,475.40
Manufacturers Standard Package